
B3164UALTP | |
|---|---|
DigiKey Part Number | B3164UALTP-ND |
Manufacturer | |
Manufacturer Product Number | B3164UALTP |
Description | TVS DEV MIXED ADJUSTABLE MS-013 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit Adjustable Surface Mount MS-013 |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Littelfuse Inc. | Applications SLIC |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 6-SMD, Gull Wing |
Part Status Active | Supplier Device Package MS-013 |
Voltage - Clamping Adjustable | Base Product Number |
Technology Mixed Technology |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | 2,10096 € | 22.060,08 € |
| Unit Price without VAT: | 2,10096 € |
|---|---|
| Unit Price with VAT: | 2,50014 € |

