
B2050CALRP | |
|---|---|
DigiKey Part Number | B2050CALRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B2050CALRP |
Description | TVS DEVICE MIXED ADJ DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit Adjustable Surface Mount DO-214AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB (3 Leads), Compak | |
Supplier Device Package | DO-214AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,52185 € | 7.827,75 € |
| Unit Price without VAT: | 0,52185 € |
|---|---|
| Unit Price with VAT: | 0,62100 € |

