Direct

B1201UC4RP | |
|---|---|
DigiKey Part Number | B1201UC4RP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B1201UC4RP |
Description | TVS DEV MIXED ADJUSTABLE MS-013 |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit Adjustable Surface Mount MS-013 |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Littelfuse Inc. | Applications SLIC |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 6-SMD, Gull Wing |
Part Status Obsolete | Supplier Device Package MS-013 |
Voltage - Clamping Adjustable | Base Product Number |
Technology Mixed Technology |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B1201UC4LRP | Littelfuse Inc. | 0 | B1201UC4LRP-ND | 5,54388 € | Direct |


