Direct

B1200CCRP | |
|---|---|
DigiKey Part Number | B1200CCRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B1200CCRP |
Description | TVS DEVICE MIXED ADJ DO-214AA |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit Adjustable Surface Mount DO-214AA |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Littelfuse Inc. | Applications SLIC |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case DO-214AA, SMB (3 Leads), Compak |
Part Status Obsolete | Supplier Device Package DO-214AA |
Voltage - Clamping Adjustable | Base Product Number |
Technology Mixed Technology |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B1200CCLRP | Littelfuse Inc. | 0 | B1200CCLRP-ND | 0,89617 € | Direct |


