
B1161UALRP | |
|---|---|
DigiKey Part Number | B1161UALRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B1161UALRP |
Description | TVS DEV MIXED ADJUSTABLE MS-013 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit Adjustable Surface Mount MS-013 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | MS-013 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | 1,26274 € | 13.258,77 € |
| Unit Price without VAT: | 1,26274 € |
|---|---|
| Unit Price with VAT: | 1,50266 € |

