B1160CARP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 150
Unit Price: 1,70000 €
Datasheet
Mixed Technology TVS Device 1 Circuit Adjustable Surface Mount DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B1160CARP

DigiKey Part Number
B1160CARP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B1160CARP
Description
TVS DEVICE MIXED ADJ DO-214AA
Customer Reference
Detailed Description
Mixed Technology TVS Device 1 Circuit Adjustable Surface Mount DO-214AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Clamping
Adjustable
Technology
Mixed Technology
Number of Circuits
1
Applications
SLIC
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB (3 Leads), Compak
Supplier Device Package
DO-214AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes