Mixed Technology TVS Device 1 Circuit Adjustable Surface Mount DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B1100CALRP

DigiKey Part Number
B1100CALRPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B1100CALRP
Description
TVS DEVICE MIXED ADJ DO-214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Mixed Technology TVS Device 1 Circuit Adjustable Surface Mount DO-214AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Clamping
Adjustable
Technology
Mixed Technology
Number of Circuits
1
Applications
SLIC
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB (3 Leads), Compak
Supplier Device Package
DO-214AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,52185 €5.218,50 €
Unit Price without VAT:0,52185 €
Unit Price with VAT:0,62100 €