



ASMD150F-2 | |
|---|---|
DigiKey Part Number | 18-ASMD150F-2TR-ND - Tape & Reel (TR) 18-ASMD150F-2CT-ND - Cut Tape (CT) 18-ASMD150F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMD150F-2 |
Description | PTC RESET FUSE 16V 1.27A 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.27 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.27 A | |
Current - Trip (It) | 2.95 A | |
Current - Max | 40 A | |
Time to Trip | 25 s | |
Resistance - Initial (Ri) (Min) | 49 mOhms | |
Resistance - Post Trip (R1) (Max) | 250 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.343" L x 0.250" W (8.70mm x 6.36mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 5 | 0,65000 € | 3,25 € |
| 10 | 0,60000 € | 6,00 € |
| 50 | 0,49760 € | 24,88 € |
| 100 | 0,45910 € | 45,91 € |
| 250 | 0,41276 € | 103,19 € |
| 500 | 0,38064 € | 190,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,28678 € | 430,17 € |
| 3.000 | 0,26420 € | 792,60 € |
| 4.500 | 0,25431 € | 1.144,39 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

