Polymeric PTC Resettable Fuse 30V 600 mA Ih Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 600 mA Ih Surface Mount 2-SMD
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

ASMD075F-2

DigiKey Part Number
ASMD075F-2TR-ND - Tape & Reel (TR)
ASMD075F-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ASMD075F-2
Description
PTC RESET FUSE 30V 600MA 2SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 600 mA Ih Surface Mount 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
20 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
290 mOhms
Series
Resistance - Post Trip (R1) (Max)
1 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Grade
Automotive
Type
Polymeric
Qualification
AEC-Q200
Voltage - Max
30V
Mounting Type
Surface Mount
Current - Hold (Ih) (Max)
600 mA
Package / Case
2-SMD
Current - Trip (It)
1.48 A
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Current - Max
40 A
Thickness (Max)
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2920L075DRLittelfuse Inc.8.004F2867CT-ND0,72000 €Similar
MF-SM075-2Bourns Inc.7.154MF-SM075CT-ND0,39000 €Similar
In-Stock: 1.838
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,83000 €0,83 €
50,68800 €3,44 €
100,63500 €6,35 €
500,52720 €26,36 €
1000,48630 €48,63 €
2500,43712 €109,28 €
5000,40314 €201,57 €
1.0000,37166 €371,66 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,29356 €587,12 €
4.0000,27123 €1.084,92 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €