



ASMD030F-2 | |
|---|---|
DigiKey Part Number | ASMD030F-2TR-ND - Tape & Reel (TR) ASMD030F-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASMD030F-2 |
Description | PTC RESET FUSE 60V 230MA 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 230 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Category | Time to Trip 12 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 980 mOhms |
Series | Resistance - Post Trip (R1) (Max) 4.8 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Grade Automotive |
Type Polymeric | Qualification AEC-Q200 |
Voltage - Max 60V | Mounting Type Surface Mount |
Current - Hold (Ih) (Max) 230 mA | Package / Case 2-SMD |
Current - Trip (It) 590 mA | Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm) |
Current - Max 10 A | Thickness (Max) 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 5 | 0,68800 € | 3,44 € |
| 10 | 0,63500 € | 6,35 € |
| 50 | 0,52720 € | 26,36 € |
| 100 | 0,48630 € | 48,63 € |
| 250 | 0,43712 € | 109,28 € |
| 500 | 0,40314 € | 201,57 € |
| 1.000 | 0,37166 € | 371,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29356 € | 587,12 € |
| 4.000 | 0,27123 € | 1.084,92 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

