
AQHV36-01ETG | |
|---|---|
DigiKey Part Number | F11002TR-ND - Tape & Reel (TR) F11002CT-ND - Cut Tape (CT) F11002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQHV36-01ETG |
Description | TVS DIODE 36VWM 60VC SOD882 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 60V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,09410 € | 9,41 € |
| 500 | 0,08810 € | 44,05 € |
| 1.000 | 0,07687 € | 76,87 € |
| 2.000 | 0,07644 € | 152,88 € |
| 5.000 | 0,07601 € | 380,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07025 € | 702,50 € |
| 20.000 | 0,06240 € | 1.248,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |








