Parametric Equivalent

AQHV15-01LTG | |
|---|---|
DigiKey Part Number | AQHV15-01LTGTR-ND - Tape & Reel (TR) AQHV15-01LTGCT-ND - Cut Tape (CT) AQHV15-01LTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQHV15-01LTG |
Description | TVS DIODE 15VWM 35VC SOD523 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 35V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 35V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 250W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 43pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20600 € | 2,06 € |
| 100 | 0,09330 € | 9,33 € |
| 500 | 0,09068 € | 45,34 € |
| 1.000 | 0,08810 € | 88,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07787 € | 389,35 € |
| 10.000 | 0,06823 € | 682,30 € |
| 15.000 | 0,06521 € | 978,15 € |
| 25.000 | 0,06240 € | 1.560,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |






