
AQ7520-08UTG | |
|---|---|
DigiKey Part Number | 18-AQ7520-08UTGTR-ND - Tape & Reel (TR) 18-AQ7520-08UTGCT-ND - Cut Tape (CT) 18-AQ7520-08UTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ7520-08UTG |
Description | TVS DIODE 3.3VWM 6VC 9UDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 9-µDFN (3.8x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 6V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Telecom, USB | |
Capacitance @ Frequency | 0.32pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 9-UDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,63100 € | 6,31 € |
| 100 | 0,44230 € | 44,23 € |
| 500 | 0,34396 € | 171,98 € |
| 1.000 | 0,31229 € | 312,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25908 € | 777,24 € |
| 6.000 | 0,23713 € | 1.422,78 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |





