
AQ36CANA-02HTG | |
|---|---|
DigiKey Part Number | 18-AQ36CANA-02HTGTR-ND - Tape & Reel (TR) 18-AQ36CANA-02HTGCT-ND - Cut Tape (CT) 18-AQ36CANA-02HTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ36CANA-02HTG |
Description | TVS DIODE 36VWM 67VC SOT233 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 67V (Typ) Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 67V (Typ) | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 23pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,45400 € | 4,54 € |
| 100 | 0,31180 € | 31,18 € |
| 500 | 0,24702 € | 123,51 € |
| 1.000 | 0,22543 € | 225,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19637 € | 589,11 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |




