
AQ33-01FLTG | |
|---|---|
DigiKey Part Number | 18-AQ33-01FLTGTR-ND - Tape & Reel (TR) 18-AQ33-01FLTGCT-ND - Cut Tape (CT) 18-AQ33-01FLTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ33-01FLTG |
Description | TVS DIODE 33VWM 68.5VC SOD323FL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68.5V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V (Max) | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 68.5V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 180pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33000 € | 3,30 € |
| 100 | 0,21110 € | 21,11 € |
| 500 | 0,17606 € | 88,03 € |
| 1.000 | 0,14302 € | 143,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11935 € | 358,05 € |
| 6.000 | 0,10919 € | 655,14 € |
| 9.000 | 0,10326 € | 929,34 € |
| 15.000 | 0,09861 € | 1.479,15 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |




