
AQ27COM-02JTG | |
|---|---|
DigiKey Part Number | 18-AQ27COM-02JTGTR-ND - Tape & Reel (TR) 18-AQ27COM-02JTGCT-ND - Cut Tape (CT) 18-AQ27COM-02JTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ27COM-02JTG |
Description | TVS DIODE 27VWM 50VC SC703 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 27V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 50V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,38000 € | 3,80 € |
| 100 | 0,25390 € | 25,39 € |
| 500 | 0,19606 € | 98,03 € |
| 1.000 | 0,16756 € | 167,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14812 € | 444,36 € |
| 6.000 | 0,13712 € | 822,72 € |
| 9.000 | 0,13120 € | 1.180,80 € |
| 15.000 | 0,11660 € | 1.749,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

