
AQ24COM-01FTG | |
|---|---|
DigiKey Part Number | 18-AQ24COM-01FTGTR-ND - Tape & Reel (TR) 18-AQ24COM-01FTGCT-ND - Cut Tape (CT) 18-AQ24COM-01FTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ24COM-01FTG |
Description | TVS DIODE 24VWM 50VC SOD323 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 50V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 250W |
Mfr | Power Line Protection No |
Series | Applications CAN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 13pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 50V (Typ) | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34300 € | 3,43 € |
| 100 | 0,21890 € | 21,89 € |
| 500 | 0,16544 € | 82,72 € |
| 1.000 | 0,14816 € | 148,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10516 € | 315,48 € |
| 6.000 | 0,09592 € | 575,52 € |
| 9.000 | 0,09122 € | 820,98 € |
| 15.000 | 0,08593 € | 1.288,95 € |
| 21.000 | 0,08435 € | 1.771,35 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |



