


AQ24C-01FTG | |
|---|---|
DigiKey Part Number | F10391TR-ND - Tape & Reel (TR) F10391CT-ND - Cut Tape (CT) F10391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ24C-01FTG |
Description | TVS DIODE 24VWM 42VC SOD323 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 42V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 42V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 450W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 50pF @ 1MHz (Max) | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,27700 € | 2,77 € |
| 100 | 0,19260 € | 19,26 € |
| 500 | 0,15460 € | 77,30 € |
| 1.000 | 0,14578 € | 145,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12273 € | 368,19 € |
| 6.000 | 0,11173 € | 670,38 € |
| 9.000 | 0,10157 € | 914,13 € |
| 15.000 | 0,09069 € | 1.360,35 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |











