
AQ12-02HTG | |
|---|---|
DigiKey Part Number | 18-AQ12-02HTGTR-ND - Tape & Reel (TR) 18-AQ12-02HTGCT-ND - Cut Tape (CT) 18-AQ12-02HTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ12-02HTG |
Description | TVS DIODE 12VWM 22.5VC SOT23-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AQ12-02HTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 110pF @ 1MHz (Max) | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29100 € | 2,91 € |
| 100 | 0,24360 € | 24,36 € |
| 500 | 0,20556 € | 102,78 € |
| 1.000 | 0,18310 € | 183,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15547 € | 466,41 € |
| 6.000 | 0,15236 € | 914,16 € |
| 9.000 | 0,13603 € | 1.224,27 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |








