
AQ05-02HTG | |
|---|---|
DigiKey Part Number | 18-AQ05-02HTGTR-ND - Tape & Reel (TR) 18-AQ05-02HTGCT-ND - Cut Tape (CT) 18-AQ05-02HTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ05-02HTG |
Description | TVS DIODE 5VWM 13VC SOT23-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 33A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Series | Applications CAN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 290pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 13V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 33A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49700 € | 4,97 € |
| 100 | 0,32250 € | 32,25 € |
| 500 | 0,24710 € | 123,55 € |
| 1.000 | 0,22282 € | 222,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15996 € | 479,88 € |
| 6.000 | 0,14700 € | 882,00 € |
| 9.000 | 0,14055 € | 1.264,95 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |








