AK6-380C-Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK6-430C-Y

DigiKey Part Number
18-AK6-430C-Y-ND
Manufacturer
Manufacturer Product Number
AK6-430C-Y
Description
TVS DIODE 430VWM 625VC AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
625V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
430V
Voltage - Breakdown (Min)
440V
Voltage - Clamping (Max) @ Ipp
625V
Current - Peak Pulse (10/1000µs)
6000A (6kA) (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1000pF @ 10kHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
170,18000 €70,18 €
5656,68036 €3.174,10 €
Manufacturers Standard Package
Unit Price without VAT:70,18000 €
Unit Price with VAT:83,51420 €