MFR Recommended

AK6-190C | |
|---|---|
DigiKey Part Number | AK6-190C-ND |
Manufacturer | |
Manufacturer Product Number | AK6-190C |
Description | TVS DIODE 190VWM 290VC AXIAL |
Customer Reference | |
Detailed Description | 290V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | AK6-190C Models |
Category | Current - Peak Pulse (10/1000µs) 6000A (6kA) (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tray | Capacitance @ Frequency 2500pF @ 10kHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case Axial, Right Angle Bend (24.15mm Center) |
Voltage - Reverse Standoff (Typ) 190V | Supplier Device Package |
Voltage - Breakdown (Min) 200V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 290V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK6-190C-Y | Littelfuse Inc. | 0 | 18-AK6-190C-Y-ND | 38,77000 € | MFR Recommended |
| AK6-190C | Eaton - Electronics Division | 0 | 283-AK6-190C-ND | 38,61096 € | Similar |



