AK3-430C-12 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Littelfuse Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 27,71000 €
Datasheet
AK3-030C-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK3-430C-12

DigiKey Part Number
AK3-430C-12-ND
Manufacturer
Manufacturer Product Number
AK3-430C-12
Description
TVS DIODE 430VWM 625VC AXIAL
Customer Reference
Detailed Description
625V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
AK3-430C-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
430V
Voltage - Breakdown (Min)
440V
Voltage - Clamping (Max) @ Ipp
625V
Current - Peak Pulse (10/1000µs)
3000A (3kA) (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
2000pF @ 10kHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 31.03.2026