
AK1-380C-Y | |
|---|---|
DigiKey Part Number | 18-AK1-380C-Y-ND |
Manufacturer | |
Manufacturer Product Number | AK1-380C-Y |
Description | TVS DIODE 380VWM 570VC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 570V Clamp 1000A (1kA) (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 380V | |
Voltage - Breakdown (Min) | 401V | |
Voltage - Clamping (Max) @ Ipp | 570V | |
Current - Peak Pulse (10/1000µs) | 1000A (1kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2000pF @ 10kHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Axial, Right Angle Bend (24.15mm Center) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,40000 € | 26,40 € |
| 56 | 20,36071 € | 1.140,20 € |
| Unit Price without VAT: | 26,40000 € |
|---|---|
| Unit Price with VAT: | 31,41600 € |




