



AHS120-2 | |
|---|---|
DigiKey Part Number | AHS120-2TR-ND - Tape & Reel (TR) AHS120-2CT-ND - Cut Tape (CT) AHS120-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHS120-2 |
Description | PTC RESET FUSE 16V 1.2A 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.2 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.2 A | |
Current - Trip (It) | 2.3 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 340 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,59200 € | 2,96 € |
| 10 | 0,54600 € | 5,46 € |
| 50 | 0,45320 € | 22,66 € |
| 100 | 0,41810 € | 41,81 € |
| 250 | 0,37580 € | 93,95 € |
| 500 | 0,34660 € | 173,30 € |
| 1.000 | 0,31956 € | 319,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25243 € | 504,86 € |
| 4.000 | 0,23251 € | 930,04 € |
| 6.000 | 0,22969 € | 1.378,14 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

