



AHS080-2018-2 | |
|---|---|
DigiKey Part Number | AHS080-2018-2TR-ND - Tape & Reel (TR) AHS080-2018-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AHS080-2018-2 |
Description | PTC RESET FUSE 16V 800MA 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 800 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 800 mA | |
Current - Trip (It) | 2 A | |
Current - Max | 70 A | |
Time to Trip | 9 s | |
Resistance - Initial (Ri) (Min) | 130 mOhms | |
Resistance - Post Trip (R1) (Max) | 550 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.200" L x 0.180" W (5.08mm x 4.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.060" (1.52mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,63800 € | 3,19 € |
| 10 | 0,59000 € | 5,90 € |
| 50 | 0,48940 € | 24,47 € |
| 100 | 0,45160 € | 45,16 € |
| 250 | 0,40588 € | 101,47 € |
| 500 | 0,37436 € | 187,18 € |
| 1.000 | 0,34514 € | 345,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25110 € | 1.004,40 € |
| 8.000 | 0,24968 € | 1.997,44 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

