
AHRL1400 | |
|---|---|
DigiKey Part Number | 18-AHRL1400-ND |
Manufacturer | |
Manufacturer Product Number | AHRL1400 |
Description | PTC RESET FUSE 14A 16V RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 14 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 14 A | |
Current - Trip (It) | 28 A | |
Current - Max | 100 A | |
Time to Trip | 16 s | |
Resistance - Initial (Ri) (Min) | 3.1 mOhms | |
Resistance - Post Trip (R1) (Max) | 4.8 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.685" L x 0.142" W (17.40mm x 3.60mm) | |
Height - Seated (Max) | 1.039" (26.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 5 | 1,36000 € | 6,80 € |
| 10 | 1,25500 € | 12,55 € |
| 50 | 1,04100 € | 52,05 € |
| 100 | 0,96030 € | 96,03 € |
| 250 | 0,86296 € | 215,74 € |
| 500 | 0,79558 € | 397,79 € |
| 1.000 | 0,73312 € | 733,12 € |
| 5.000 | 0,67815 € | 3.390,75 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

