


AHRF800 | |
|---|---|
DigiKey Part Number | AHRF800HF-ND |
Manufacturer | |
Manufacturer Product Number | AHRF800 |
Description | PTC RESET FUSE 16V 8A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 8 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 7.2 mOhms |
Manufacturer Littelfuse Inc. | Resistance - Post Trip (R1) (Max) 20 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bag | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 8 A | Size / Dimension 0.650" L x 0.118" W (16.50mm x 3.00mm) |
Current - Trip (It) 15 A | Height - Seated (Max) 0.886" (22.50mm) |
Current - Max 100 A | Lead Spacing 0.199" (5.05mm) |
Time to Trip 8 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-RHT800-0 | Bourns Inc. | 2.973 | 118-MF-RHT800-0-ND | 1,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 5 | 0,90400 € | 4,52 € |
| 10 | 0,83400 € | 8,34 € |
| 50 | 0,69180 € | 34,59 € |
| 100 | 0,63840 € | 63,84 € |
| 250 | 0,57372 € | 143,43 € |
| 500 | 0,52902 € | 264,51 € |
| 1.000 | 0,48759 € | 487,59 € |
| 5.000 | 0,43334 € | 2.166,70 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

