Similar



AHRF700 | |
|---|---|
DigiKey Part Number | AHRF700HF-ND |
Manufacturer | |
Manufacturer Product Number | AHRF700 |
Description | PTC RESET FUSE 16V 7A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 7 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 8.7 mOhms |
Manufacturer Littelfuse Inc. | Resistance - Post Trip (R1) (Max) 25 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bag | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 7 A | Size / Dimension 0.551" L x 0.118" W (14.00mm x 3.00mm) |
Current - Trip (It) 13.1 A | Height - Seated (Max) 0.862" (21.90mm) |
Current - Max 100 A | Lead Spacing 0.199" (5.05mm) |
Time to Trip 7 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRN0700FF1A | Bel Fuse Inc. | 0 | 5923-0ZRN0700FF1A-ND | 1,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51436 € | 257,18 € |
| Unit Price without VAT: | 0,51436 € |
|---|---|
| Unit Price with VAT: | 0,61209 € |


