


AHRF650S | |
|---|---|
DigiKey Part Number | AHRF650S-ND |
Manufacturer | |
Manufacturer Product Number | AHRF650S |
Description | PTC RESET FUSE 16V 6.5A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 6.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 9 mOhms |
Manufacturer Littelfuse Inc. | Resistance - Post Trip (R1) (Max) 26 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 6.5 A | Size / Dimension 0.500" L x 0.118" W (12.70mm x 3.00mm) |
Current - Trip (It) 13.7 A | Height - Seated (Max) 0.874" (22.20mm) |
Current - Max 100 A | Lead Spacing 0.200" (5.08mm) |
Time to Trip 7 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHRF600 | Littelfuse Inc. | 0 | AHRF600HF-ND | 0,80000 € | Direct |


