


AHRF450 | |
|---|---|
DigiKey Part Number | AHRF450HF-ND |
Manufacturer | |
Manufacturer Product Number | AHRF450 |
Description | PTC RESET FUSE 16V 4.5A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 4.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 17 mOhms |
Manufacturer Littelfuse Inc. | Resistance - Post Trip (R1) (Max) 54 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bag | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 4.5 A | Size / Dimension 0.409" Dia x 0.122" T (10.40mm x 3.10mm) |
Current - Trip (It) 8.7 A | Height - Seated (Max) 0.563" (14.30mm) |
Current - Max 100 A | Lead Spacing 0.199" (5.05mm) |
Time to Trip 4 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-RHT450-0 | Bourns Inc. | 7.024 | MF-RHT450-0-ND | 0,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 5 | 0,67600 € | 3,38 € |
| 10 | 0,62500 € | 6,25 € |
| 50 | 0,51800 € | 25,90 € |
| 100 | 0,47790 € | 47,79 € |
| 250 | 0,42952 € | 107,38 € |
| 500 | 0,39612 € | 198,06 € |
| 1.000 | 0,36517 € | 365,17 € |
| 5.000 | 0,31521 € | 1.576,05 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

