


AHRF300 | |
|---|---|
DigiKey Part Number | AHRF300HF-ND |
Manufacturer | |
Manufacturer Product Number | AHRF300 |
Description | PTC RESET FUSE 16V 3A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 29 mOhms |
Manufacturer Littelfuse Inc. | Resistance - Post Trip (R1) (Max) 79 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bag | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 3 A | Size / Dimension 0.346" L x 0.118" W (8.80mm x 3.00mm) |
Current - Trip (It) 6.5 A | Height - Seated (Max) 0.543" (13.80mm) |
Current - Max 100 A | Lead Spacing 0.199" (5.05mm) |
Time to Trip 5 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRN0300FF1E | Bel Fuse Inc. | 870 | 5923-0ZRN0300FF1E-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 5 | 0,59600 € | 2,98 € |
| 10 | 0,55100 € | 5,51 € |
| 50 | 0,45680 € | 22,84 € |
| 100 | 0,42150 € | 42,15 € |
| 250 | 0,37880 € | 94,70 € |
| 500 | 0,34936 € | 174,68 € |
| 1.000 | 0,32208 € | 322,08 € |
| 5.000 | 0,27452 € | 1.372,60 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

