


AHRF1300 | |
|---|---|
DigiKey Part Number | AHRF1300HF-ND |
Manufacturer | |
Manufacturer Product Number | AHRF1300 |
Description | PTC RESET FUSE 16V 13A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 13 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 3.4 mOhms |
Manufacturer Littelfuse Inc. | Resistance - Post Trip (R1) (Max) 10 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bag | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 13 A | Size / Dimension 0.925" L x 0.138" W (23.50mm x 3.50mm) |
Current - Trip (It) 27 A | Height - Seated (Max) 1.130" (28.70mm) |
Current - Max 100 A | Lead Spacing 0.400" (10.15mm) |
Time to Trip 15 s |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 5 | 1,17400 € | 5,87 € |
| 10 | 1,08400 € | 10,84 € |
| 50 | 0,89860 € | 44,93 € |
| 100 | 0,82920 € | 82,92 € |
| 250 | 0,74512 € | 186,28 € |
| 500 | 0,68698 € | 343,49 € |
| 1.000 | 0,63309 € | 633,09 € |
| 5.000 | 0,57772 € | 2.888,60 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

