Similar



AHRF1100 | |
|---|---|
DigiKey Part Number | AHRF1100HF-ND |
Manufacturer | |
Manufacturer Product Number | AHRF1100 |
Description | PTC RESET FUSE 16V 11A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 11 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 4.8 mOhms |
Manufacturer Littelfuse Inc. | Resistance - Post Trip (R1) (Max) 13 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bag | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 11 A | Size / Dimension 0.827" L x 0.118" W (21.00mm x 3.00mm) |
Current - Trip (It) 21.2 A | Height - Seated (Max) 1.028" (26.10mm) |
Current - Max 100 A | Lead Spacing 0.400" (10.15mm) |
Time to Trip 11 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRN1100FF1A | Bel Fuse Inc. | 0 | 5923-0ZRN1100FF1A-ND | 0,71268 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 5 | 1,15000 € | 5,75 € |
| 10 | 1,06100 € | 10,61 € |
| 50 | 0,88020 € | 44,01 € |
| 100 | 0,81200 € | 81,20 € |
| 250 | 0,72964 € | 182,41 € |
| 500 | 0,67272 € | 336,36 € |
| 1.000 | 0,61997 € | 619,97 € |
| 5.000 | 0,56455 € | 2.822,75 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |


