Direct




AHR1000 | |
|---|---|
DigiKey Part Number | AHR1000-ND |
Manufacturer | |
Manufacturer Product Number | AHR1000 |
Description | PTC RESET FUSE 16V 10A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 10 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 5.1 mOhms |
Manufacturer Littelfuse Inc. | Resistance - Post Trip (R1) (Max) 10.5 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 10 A | Size / Dimension 0.689" L x 0.118" W (17.50mm x 3.00mm) |
Current - Trip (It) 20.5 A | Height - Seated (Max) 1.043" (26.50mm) |
Current - Max 100 A | Lead Spacing 0.400" (10.15mm) |
Time to Trip 10.5 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHRF1000 | Littelfuse Inc. | 46 | AHRF1000HF-ND | 1,27000 € | Direct |
| MF-RHT1000-0 | Bourns Inc. | 2.893 | 118-MF-RHT1000-0-ND | 1,39000 € | Direct |



