AGRF900 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 38
Unit Price: 1,21000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,57000 €
Datasheet

Similar


Bel Fuse Inc.
In Stock: 0
Unit Price: 0,27055 €
Datasheet
Polymeric PTC Resettable Fuse 16V 9 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 9 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

AGRF900

DigiKey Part Number
AGRF900HF-ND
Manufacturer
Manufacturer Product Number
AGRF900
Description
PTC RESET FUSE 16V 9A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 9 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bag
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
9 A
Current - Trip (It)
16.5 A
Current - Max
100 A
Time to Trip
6 s
Resistance - Initial (Ri) (Min)
4.1 mOhms
Resistance - Post Trip (R1) (Max)
13.5 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.551" L x 0.118" W (14.00mm x 3.00mm)
Height - Seated (Max)
0.906" (23.00mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,82000 €0,82 €
50,67400 €3,37 €
100,62300 €6,23 €
500,51700 €25,85 €
1000,47710 €47,71 €
2500,42880 €107,20 €
5000,39546 €197,73 €
1.0000,36455 €364,55 €
5.0000,31423 €1.571,15 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €