



AGRF800S | |
|---|---|
DigiKey Part Number | AGRF800S-ND |
Manufacturer | |
Manufacturer Product Number | AGRF800S |
Description | PTC RESET FUSE 16V 8A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 8 A Ih Through Hole Radial, Disc |
Category | Resistance - Initial (Ri) (Min) 4.9 mOhms |
Manufacturer Littelfuse Inc. | Resistance - Post Trip (R1) (Max) 17.5 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 8 A | Size / Dimension 0.500" L x 0.118" W (12.70mm x 3.00mm) |
Current - Trip (It) 15 A | Height - Seated (Max) 0.823" (20.90mm) |
Current - Max 100 A | Lead Spacing 0.200" (5.08mm) |
Time to Trip 5.5 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGRF800 | Littelfuse Inc. | 0 | AGRF800HF-ND | 0,94000 € | Direct |


