



AGRF800-2 | |
|---|---|
DigiKey Part Number | AGRF800-2HFTR-ND - Tape & Reel (TR) AGRF800-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AGRF800-2 |
Description | PTC RESET FUSE 16V 8A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 8 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 8 A | |
Current - Trip (It) | 15 A | |
Current - Max | 100 A | |
Time to Trip | 5.5 s | |
Resistance - Initial (Ri) (Min) | 4.9 mOhms | |
Resistance - Post Trip (R1) (Max) | 17.5 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.500" L x 0.118" W (12.70mm x 3.00mm) | |
Height - Seated (Max) | 0.874" (22.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 5 | 0,86000 € | 4,30 € |
| 10 | 0,79300 € | 7,93 € |
| 50 | 0,65800 € | 32,90 € |
| 100 | 0,60710 € | 60,71 € |
| 250 | 0,54564 € | 136,41 € |
| 500 | 0,50316 € | 251,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,37899 € | 568,49 € |
| 3.000 | 0,34907 € | 1.047,21 € |
| 4.500 | 0,34612 € | 1.557,54 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

