



AGRF700 | |
|---|---|
DigiKey Part Number | AGRF700HF-ND |
Manufacturer | |
Manufacturer Product Number | AGRF700 |
Description | PTC RESET FUSE 16V 7A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 7 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 7 A | |
Current - Trip (It) | 13.2 A | |
Current - Max | 100 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 6.6 mOhms | |
Resistance - Post Trip (R1) (Max) | 20 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.441" L x 0.118" W (11.20mm x 3.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 5 | 0,61800 € | 3,09 € |
| 10 | 0,57100 € | 5,71 € |
| 50 | 0,47360 € | 23,68 € |
| 100 | 0,43690 € | 43,69 € |
| 250 | 0,39276 € | 98,19 € |
| 500 | 0,36220 € | 181,10 € |
| 1.000 | 0,33392 € | 333,92 € |
| 5.000 | 0,28529 € | 1.426,45 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

