



AGRF700-2 | |
|---|---|
DigiKey Part Number | 18-AGRF700-2TR-ND - Tape & Reel (TR) 18-AGRF700-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AGRF700-2 |
Description | PTC RESET FUSE 16V 7A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 7 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 7 A | |
Current - Trip (It) | 13.2 A | |
Current - Max | 100 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 6.6 mOhms | |
Resistance - Post Trip (R1) (Max) | 20 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.441" L x 0.118" W (11.20mm x 3.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 5 | 0,74800 € | 3,74 € |
| 10 | 0,69100 € | 6,91 € |
| 50 | 0,57360 € | 28,68 € |
| 100 | 0,52940 € | 52,94 € |
| 250 | 0,47576 € | 118,94 € |
| 500 | 0,43876 € | 219,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,33053 € | 495,79 € |
| 3.000 | 0,30447 € | 913,41 € |
| 4.500 | 0,29734 € | 1.338,03 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

