



AGRF600 | |
|---|---|
DigiKey Part Number | AGRF600HF-ND |
Manufacturer | |
Manufacturer Product Number | AGRF600 |
Description | PTC RESET FUSE 16V 6A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 6 A | |
Current - Trip (It) | 10.7 A | |
Current - Max | 100 A | |
Time to Trip | 3.5 s | |
Resistance - Initial (Ri) (Min) | 9.5 mOhms | |
Resistance - Post Trip (R1) (Max) | 28 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.421" L x 0.118" W (10.70mm x 3.00mm) | |
Height - Seated (Max) | 0.724" (18.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 5 | 0,59800 € | 2,99 € |
| 10 | 0,55100 € | 5,51 € |
| 50 | 0,45700 € | 22,85 € |
| 100 | 0,42160 € | 42,16 € |
| 250 | 0,37900 € | 94,75 € |
| 500 | 0,34952 € | 174,76 € |
| 1.000 | 0,32223 € | 322,23 € |
| 5.000 | 0,27432 € | 1.371,60 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

