Similar




AGRF1100 | |
|---|---|
DigiKey Part Number | AGRF1100HF-ND |
Manufacturer | |
Manufacturer Product Number | AGRF1100 |
Description | PTC RESET FUSE 16V 11A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 11 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 11 A | |
Current - Trip (It) | 20.3 A | |
Current - Max | 100 A | |
Time to Trip | 7.5 s | |
Resistance - Initial (Ri) (Min) | 3.3 mOhms | |
Resistance - Post Trip (R1) (Max) | 8.9 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.689" L x 0.118" W (17.50mm x 3.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 5 | 0,82200 € | 4,11 € |
| 10 | 0,75700 € | 7,57 € |
| 50 | 0,62820 € | 31,41 € |
| 100 | 0,57960 € | 57,96 € |
| 250 | 0,52092 € | 130,23 € |
| 500 | 0,48036 € | 240,18 € |
| 1.000 | 0,44277 € | 442,77 € |
| 5.000 | 0,38921 € | 1.946,05 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |


