


AF0500-00-CC | |
|---|---|
DigiKey Part Number | 5666-AF0500-00-CC-ND |
Manufacturer | |
Manufacturer Product Number | AF0500-00-CC |
Description | ARC-FLASH RELAY W/ CONFORMAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Arc-Flash Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | AF0500-00-CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Arc-Flash | |
Voltage - Supply | 100 ~ 240VAC, 110 ~ 250VDC, 24 ~ 48VDC | |
Trip Range | 10 ~ 30 klux | |
Delay Time | - | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.154,60000 € | 4.154,60 € |
| Unit Price without VAT: | 4.154,60000 € |
|---|---|
| Unit Price with VAT: | 4.943,97400 € |

