AF0100  Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AF0100  Series
How Arc-Flash Relays Make Your Facility Safer
AF0100 Arc-Flash Relay

AF0100-10

DigiKey Part Number
5666-AF0100-10-ND
Manufacturer
Manufacturer Product Number
AF0100-10
Description
ARC-FLASH RELAY 24VDC SUPPLY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Protection Relay Arc-Flash Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
AF0100-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Function
Arc-Flash
Voltage - Supply
24 ~ 48VDC
Trip Range
10 ~ 25 klux
Delay Time
-
Mounting Type
Chassis Mount, DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-40°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.392,14000 €1.392,14 €
Manufacturers Standard Package
Unit Price without VAT:1.392,14000 €
Unit Price with VAT:1.656,64660 €