AF0100  Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AF0100  Series
How Arc-Flash Relays Make Your Facility Safer
AF0100 Arc-Flash Relay

AF0100-00-CC

DigiKey Part Number
5666-AF0100-00-CC-ND
Manufacturer
Manufacturer Product Number
AF0100-00-CC
Description
ARC-FLASH RELAY UNIV W/CONFORMAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Protection Relay Arc-Flash Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Function
Arc-Flash
Voltage - Supply
100 ~ 240VAC/DC, 24 ~ 48VDC
Trip Range
10 ~ 25 klux
Delay Time
-
Mounting Type
Chassis Mount, DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-40°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.664,46000 €1.664,46 €
Manufacturers Standard Package
Unit Price without VAT:1.664,46000 €
Unit Price with VAT:1.980,70740 €