


AC120LTR | |
|---|---|
DigiKey Part Number | 18-AC120LTR-ND - Tape & Reel (TR) 18-AC120LTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AC120LTR |
Description | GDT 285V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 285 V 5000A (5kA) 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AC120LTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 285 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 5 | 2,50200 € | 12,51 € |
| 10 | 2,30900 € | 23,09 € |
| 50 | 1,91560 € | 95,78 € |
| 100 | 1,76700 € | 176,70 € |
| 250 | 1,58728 € | 396,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,31664 € | 658,32 € |
| 1.000 | 1,21288 € | 1.212,88 € |
| 1.500 | 1,18085 € | 1.771,27 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |

