
A5030UC6LTP | |
|---|---|
DigiKey Part Number | A5030UC6LTP-ND |
Manufacturer | |
Manufacturer Product Number | A5030UC6LTP |
Description | THYRISTOR 270V/400V 400A 6-SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270V, 400V Off-State 400 A Ipp TVS Thyristor 6-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 100 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 150 mA |
Series | Number of Elements 6 |
Packaging Tube | Capacitance 35pF, 40pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 340V, 550V | Package / Case 6-SMD, Gull Wing |
Voltage - Off State 270V, 400V | Supplier Device Package Modified MS-013 |
Voltage - On State 8 V | Base Product Number |
Current - Peak Pulse (8/20µs) 400 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | 5,14534 € | 54.026,07 € |
| Unit Price without VAT: | 5,14534 € |
|---|---|
| Unit Price with VAT: | 6,12295 € |

