Direct

A2106UC3TP | |
|---|---|
DigiKey Part Number | A2106UC3TP-ND |
Manufacturer | |
Manufacturer Product Number | A2106UC3TP |
Description | THYRISTOR 50V/170V 400A 6-SMD |
Customer Reference | |
Detailed Description | 50V, 170V Off-State 400 A Ipp TVS Thyristor 6-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 100 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 120 mA |
Series | Number of Elements 3 |
Packaging Tube | Capacitance 80pF |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Breakover 80V, 250V | Package / Case 6-SMD, Gull Wing |
Voltage - Off State 50V, 170V | Supplier Device Package Modified MS-013 |
Voltage - On State 8 V | Base Product Number |
Current - Peak Pulse (8/20µs) 400 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A2106UC3LTP | Littelfuse Inc. | 0 | A2106UC3LTP-ND | 2,33904 € | Direct |


