Direct

A2106UA6TP | |
|---|---|
DigiKey Part Number | A2106UA6TP-ND |
Manufacturer | |
Manufacturer Product Number | A2106UA6TP |
Description | THYRISTOR 50V/170V 150A 6-SMD |
Customer Reference | |
Detailed Description | 50V, 170V Off-State 150 A Ipp TVS Thyristor 6-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 45 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 150 mA |
Series | Number of Elements 6 |
Packaging Tube | Capacitance 30pF, 60pF |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Breakover 80V, 250V | Package / Case 6-SMD, Gull Wing |
Voltage - Off State 50V, 170V | Supplier Device Package Modified MS-013 |
Voltage - On State 8 V | Base Product Number |
Current - Peak Pulse (8/20µs) 150 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A2106UA6LTP | Littelfuse Inc. | 0 | A2106UA6LTP-ND | 3,35798 € | Direct |


