
A2106AC3L | |
|---|---|
DigiKey Part Number | A2106AC3L-ND |
Manufacturer | |
Manufacturer Product Number | A2106AC3L |
Description | THYRISTOR 50V/170V 400A 3-SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50V, 170V Off-State 400 A Ipp TVS Thyristor 3-SIP |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 100 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 120 mA |
Series | Number of Elements 3 |
Packaging Bulk | Capacitance 40pF |
Part Status Active | Mounting Type Through Hole |
Voltage - Breakover 80V, 250V | Package / Case 3-SIP |
Voltage - Off State 50V, 170V | Supplier Device Package TO-220 Modified |
Voltage - On State 8 V | Base Product Number |
Current - Peak Pulse (8/20µs) 400 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,16588 € | 1.082,94 € |
| Unit Price without VAT: | 2,16588 € |
|---|---|
| Unit Price with VAT: | 2,57740 € |

